33500800202100 | Harting
Connection line, 10 m, plug, 3 pole + PE straight to open end, 1.5 mm², 33500800202100
Unit Price (€ / pc.)
54.0736 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Connection line, 33500800202100, Harting
Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 10 m.
Technical specifications
Connection (1) | plug, 3 pole + PE | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 10 m | |
Cable cross-section | 1.5 mm² |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |