112-00203 | HellermannTyton
Cable tie, polyamide, (L x W) 175 x 9 mm, bundle-Ø 10 to 40 mm, black, -40 to 85 °C
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable tie outside serrated, 112-00203, HellermannTyton
This cable tie is made of Polyamide 6.6 material. The design with its serration on the outside provides a smooth surface to the bundle and any damage to the insulation can be avoided. The flat head is ideal in areas with restricted space. It is mainly used within the electrical industry but the tough design is perfectly suited to a variety of indoor and outdoor applications.
Features
- Design protects against damage to cable insulation
- Strap is threaded parallel through the low profile head
Technical specifications
Width | 9 mm | |
Chemicla resistant | No | |
Thickness | 1.7 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 175 mm | |
Material | polyamide | |
max. Bundle diameter | 40 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 10 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 310 N |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |