33504300339010 | Harting
Connection line, 1 m, plug, 17 pole straight to open end, 0.5 mm², 33504300339010
Unit Price (€ / pc.)
149.0594 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connection line, 33504300339010, Harting
Connection line, pre-assembled on one side, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | plug, 17 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |