PSU-485 | GW Instek
Cable, for PSU series power supplies, PSU-485
Unit Price (€ / pc.)
83.30 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable, PSU-485, GW Instek
RS485 cable with DB9 connector kit for PSU series power supplies
Features
- RS485 connection cable
- Connects to an analog control interface with the PSU series device
- Supplied with a DB9 connector kit
- For use with PSU series power supplies
Technical specifications
Suitable for | PSU series power supplies | |
Accessory Type | cable |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |