WZ0015 | LogiLink

Multinetwork cable Tester

Order No.: 10M1652
EAN: 4260113574232
MPN:
WZ0015
LogiLink
WZ0015 LogiLink Cable Continuity Testers Image 1
WZ0015 LogiLink Cable Continuity Testers Image 2
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
5 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tester, WZ0015, LogiLink

Cable test device from LogiLink for RJ11, RJ12, RJ45 wire pairs and BNC. With the corresponding remote unit a complete cable can be tested even after installation. Simple operation, display via LEDs for testing RJ45, RJ12 and RJ11 according to the valid standards. The unit checks all wire pairs and shielding to see if a signal has successfully passed from one side to the other.

Features

  • Token Ring Cable
  • Automatic or manual scan
  • Master and remote unit
  • Display of cable status, continuity, wiring error
Technical specifications
Version Cable tester
Batteries 9 V
Width 120 mm
Weight 153 g
Height 40 mm
Cable type LAN
Length 120 mm
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes