22.1008 | Stäubli Electrical Connectors
1 mm jack, solder connection, 0.25 mm², 22.1008
Jacks, 1.0 mm, type MC LS1-B.
1.0 mm jack with spring-loaded contact lamella, made of lathed gold-plated brass, solder connection up to 0.25 mm²; Rated voltage: 30 VAC/60 VDC. Rated current: 6.0 A.
Type: LS1–B, bright jack part
Connection | solder connection | |
Version | jack | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 1 mm | |
contact surface | gold-plated | |
Length | 12 mm | |
Cable cross-section | 0.25 mm² |
Country of origin | CH |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |