22.1039 | Stäubli Electrical Connectors

2 mm jack, solder connection, 0.5 mm², 22.1039

Order No.: 20F2550
EAN: 4099889667912
MPN:
22.1039
LS205-BF
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 9,825 pcs.
Leadtime: 19 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8798 €
100 pcs.
2.7013 €
500 pcs.
2.5228 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jacks, 2.0 mm, type MC LS205-BF.

2.0 mm jack with spring-loaded contact lamella, made of turned gold-plated brass, solder connection up to 0.5 mm²; Contact lamellae: gold-plated hard-copper alloy. Rated voltage: 30 VAC/60 VDC. Rated current: max. 10 A.

Type: LS205–BF, bright jack part

Technical specifications
Connection solder connection
Version jack
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
contact surface gold-plated
Length 26 mm
Cable cross-section 0.5 mm²
Logistics
Country of origin CH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Version
Length
diameter
Cable cross-section
contact surface
Rated Voltage
Rated current
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
diameter
Cable cross-section
contact surface
Rated Voltage
Rated current
Connection
2 mm jack, solder connection, 0.5 mm², 22.1039
Order No.:
 20F2550
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.1039
Available: 9,825 pcs. Leadtime: 19 Weeks **
Total Price: 3.06 € *
1 pcs.
3.0583 €
10 pcs.
2.8798 €
100 pcs.
2.7013 €
500 pcs.
2.5228 €
1000 pcs.
2.3443 €
jack
26 mm
2 mm
0.5 mm²
gold-plated
30 VAC/60 VDC
10 A
solder connection
2 mm socket, solder connection, 0.5 mm², 22.1038
Order No.:
 20F2551
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.1038
Available: 2,426 pcs. Leadtime: 11 Weeks **
Total Price: 2.13 € *
1 pcs.
2.1301 €
10 pcs.
1.9992 €
100 pcs.
1.8802 €
500 pcs.
1.7493 €
1000 pcs.
1.6184 €
socket
27 mm
2 mm
0.5 mm²
gold-plated
30 VAC/60 VDC
10 A
solder connection