41.6058 | Stäubli Electrical Connectors
3.3 mm jack, crimp connection, 1.3 mm, 41.6058
Unit Price (€ / pc.)
4.6767 € *
Available: 1,658 pcs.
Leadtime: 22 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
100 pcs.
4.1174 €
500 pcs.
3.8556 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jacks, 1.57 mm, type MC B1,57-20R.
Made of lathed brass, 0.5 µm gold-plating, without insulating sleeve, with crimp terminals; Conductor cross-section: AWG 20. Contact lamellae: hard-copper alloy with 1.25 µm gold-plating. Rated current: max. 10 A.
Type: B1.57–20R, jack
Technical specifications
Connection | crimp connection | |
Version | jack | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 1.57 mm | |
contact surface | gold-plated | |
Length | 15 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |