KUN 10 RT | Hirschmann Test & Measurement
4 mm socket, screw connection, 1.5 mm², CAT O, red, KUN 10 RT
Unit Price (€ / pc.)
1.3566 € *
Available: 13 pcs.
Available in 6 Days: 4,400 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
25 pcs.
1.1543 €
100 pcs.
1.0710 €
500 pcs.
1.0234 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jacks, 4.0 mm, type Hirschmann T & M KUN 10.
For 4.0 mm plugs. With screw terminals, up to 1.5 mm²; Insulation: PS. Contact material: tinned brass. Rated voltage: 60 VDC. Rated current: 16 A. Operating temperatures: –25 to +70 °C.
Type: KUN 10, red
Technical specifications
Connection | screw connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
diameter | 4 mm | |
Colour | red | |
contact surface | tin-plated | |
Length | 36 mm | |
Cable cross-section | 1.5 mm² | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |