NP3X | Neutrik

6.35 mm jack plug, 3 pole (stereo), solder connection, metal, NP3X

Order No.: 39F204
EAN: 4099889855746
MPN:
NP3X
Series: NP
Neutrik
NP3X Neutrik Phono Connectors
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 28 pcs.
Leadtime: On Request **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.2475 €
100 pcs.
5.4978 €
250 pcs.
5.2598 €
1000 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Phono plugs series X, type NEUTRIK NP.

6.35 mm, extra slim 1/4 inch version for high insertion density, for professional applications, improved collet strain relief for reliable cable retention, robust die cast housing (nickel-plated or black chrome plating); Dielectric strength: 1.0 kVDC. Rated current per contact: dependent on the mating part. Rated voltage: 50 V. Cable diameter: 4.0 to 7.0 mm. Conductor cross-section: 1.0 mm² (AWG 18). Connection type: solder terminals. Contact material: CuZn39Pb3, 2.0 µm nickel-plated, black bushing. Operating temperatures: - 20 to +65 °C.

Straight.

Technical attributes (type, number of poles, contact finish): NP3X, 3 - pole, nickel - plated

Technical specifications
Version plug
Shell Material metal
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin Diameter 6.35 mm
Pin number 3 pole
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead