NP3C | Neutrik

6.35 mm jack plug, 3 pole (stereo), solder connection, metal, NP3C

Order No.: 39F128
EAN: 4099889855579
MPN:
NP3C
Series: NP
Neutrik
NP3C Neutrik Phono Connectors
Image may differ

No longer available from manufacturer, LTB: 12.31.2021

Unit Price (€ / pc.)
5.8072 € *
Available: 5 pcs.
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4502 €
50 pcs.
5.1170 €
100 pcs.
4.7719 €
200 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Phono plugs, series C, type NEUTRIK NP.

6.35 mm, for professional applications, robust metal housing (nickel-plated) and collet strain relief for optimum cable protection; Dielectric strength: 1.0 kVDC. Rated current per contact: dependent on the mating part. Rated voltage: 50 V. Cable diameter: 4.0 to 7.0 mm. Conductor cross-section: 1.0 mm² (AWG 18). Connection type: solder terminals. Contact material: CuZn39Pb3, 2.0 µm nickel-plated. Operating temperatures: –20 to +65 °C.

Technical attributes (type, number of poles): NP3C, 3–pole

Technical specifications
Version plug
Shell Material metal
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin Diameter 6.35 mm
Pin number 3 pole
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead