NP2C | Neutrik

6.35 mm jack plug, 2 pole (mono), solder connection, metal, NP2C

Order No.: 39F127
EAN: 4099889855548
MPN:
NP2C
Neutrik
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
6.35 mm jack plug, 2 pole (mono), solder connection, metal, NP2X
Order No.: 39F200
Manufacturer: Neutrik
per pc. 5.0813 € *
*incl. VAT plus shipping costs

Phono plugs, series C, type NEUTRIK NP.

6.35 mm, for professional applications, robust metal housing (nickel-plated) and collet strain relief for optimum cable protection; Dielectric strength: 1.0 kVDC. Rated current per contact: dependent on the mating part. Rated voltage: 50 V. Cable diameter: 4.0 to 7.0 mm. Conductor cross-section: 1.0 mm² (AWG 18). Connection type: solder terminals. Contact material: CuZn39Pb3, 2.0 µm nickel-plated. Operating temperatures: –20 to +65 °C.

Technical attributes (type, number of poles): NP2C, 2–pole

Technical specifications
Version plug
Shell Material metal
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin Diameter 6.35 mm
Pin number 2 pole
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement