1107004 | BKL Electronic

6.35 mm jack plug, 3 pole (stereo), solder connection, plastic, 1107004

Order No.: 39F124
EAN: 4016641126159
MPN:
1107004
BKL Electronic
1107004 BKL Electronic Phono Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
6.3 mm jack plug, 3 pole (stereo), solder connection, plastic, BS50100
6.3 mm jack plug, 3 pole (stereo), solder connection, plastic, BS50100
Order No.: 39F1231
Manufacturer: shiverpeaks
per pc. 1.0948 € *
*incl. VAT plus shipping costs

Jack plugs, type P.

6.3 mm, made of plasticl, with anti-kink guard.

Type: P 108, 3 - pole, plastic

Technical specifications
Version plug
Colour black
Shell Material plastic
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin Diameter 6.35 mm
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement