KU7-724/A45/CP | Insulating Bush

Protective cap for TO 3P, KU7-724/A45/CP

Order No.: 60B862
EAN: 4099879024794
MPN:
KU7-724/A45/CP
180926
KU7-724/A45/CP Insulating Bush
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 357 pcs.
Leadtime: 8 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.4990 €
100 pcs.
2.3205 €
500 pcs.
2.1658 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor insulating caps, type A 45.

Made of thermal silicon, flexible, also suitable for snap-in mounting of semiconductors; Operating temperatures: –60 to +200 °C. Material thickness: 0.45 mm. Color: gray.

Technical attributes (type, package receptacle, thermal transfer resistance): A 45, TO 3P, 0.74 °C/W

Technical specifications
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes