10006835 | Fischer Elektronik
Semiconductor insulating bush, 10006835
Unit Price (€ / pc.)
0.1154 € *
Available: 11,100 pcs.
Leadtime: 5 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1154 €
300 pcs.
0.0821 €
1000 pcs.
0.0690 €
3000 pcs.
0.0583 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulating bushes, type Fischer IB.
Made of polysulphone GV; Operating temperatures: - 50 to +170 °C. Inflammability class: UL-94 V-0.
Type: IB 2, polysulfone
Technical specifications
Material | PA | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |