10036998 | Fischer Elektronik
Semiconductor insulating bush, 10036998
Unit Price (€ / pc.)
0.0750 € *
Available: 132 pcs.
Next delivery: 5,000 pcs. on 2024-10-08
Leadtime: 10 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0750 €
300 pcs.
0.0536 €
1000 pcs.
0.0440 €
3000 pcs.
0.0381 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulating bushes, type Fischer IB.
Made of polysulphone GV; Operating temperatures: - 50 to +170 °C. Inflammability class: UL-94 V-0.
Type: IB 1, polysulfone
Technical specifications
Material | PA | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |