10006834 | Fischer Elektronik
Semiconductor insulating bush
Unit Price (€ / pc.)
1.1900 € *
Available: 268 pcs.
Next delivery: 300 pcs. on 2024-05-10
Leadtime: 5 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
1000 pcs.
0.7854 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulating bushes, type Fischer IB.
Made of Teflon, Operating temperatures: - 260 to +250 °C. Inflammability class: UL-94 V-0.
Type: IB 1, Teflon
Technical specifications
Material | PTFE | |
max. operating temperature | 250 °C | |
min. operating temperature | -260 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |