FLUKE 1587T | Fluke
Isolation multimeter FLUKE 1587T, 400 mA(DC), 400 mA(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V
Insulation multimeter, 2517605, Fluke
Designed specifically for the telecommunications industry, this insulation multimeter is reliable and easy to use when working on motors, generators, cables or switchgear. With a large backlit display and automatic capacitive voltage discharge, this meter offers maximum versatility for both troubleshooting and preventive maintenance.
Version | isolation multimeter | |
TRMS possible | No | |
max. measured current value (AC) | 400 mA | |
max. measured current value (DC) | 400 mA | |
max. resistance range | 50 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | US |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |