3030815 | Phoenix Contact
Division separator plate, 3030815
Order No.: 09H9113
EAN: 4017918187934
MPN:
3030815
ATP-ST QUATTRO
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Partition plate, 3030815, Phoenix Contact
Partition plate, Length: 90.9 mm, Width: 2 mm, Height: 45 mm, Color: gray
Technical specifications
Suitable for | feed through terminal | |
Accessory Type | division separator plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |