2966184 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 24 V (AC), 2966184
Unit Price (€ / pc.)
22.1578 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.16 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1578 €
10 pcs.
19.5041 €
50 pcs.
18.1713 €
150 pcs.
17.3740 €
500 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 2966184, Phoenix Contact
Relay module, 2966184, Phoenix Contact
PLC-INTERFACE, consisting of basic terminal block PLC-BSC/21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 24 V AC/DC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
Connection | screw connection | |
Version | interface relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (AC) | 24 V | |
Coil voltage (DC) | 24 V | |
Status display | LED, yellow |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |