289-506 | WAGO

Transfer module, 34 pole, 1 A, 100 V, 289-506

Order No.: 09H8310
EAN: 4045454353506
MPN:
289-506
Series: 289
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
92.9985 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.9985 €

Interface modules for TS 35 mounting rails with pin header to DIN 41651/MiL-C-83503, type 289-.

With mounting socket, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2. Connector contacts: gold plated. Performance class: 3. Dimensions including the mounting socket (WxH): 85x36 mm (H measured from top edge of the mounting rail). Terminal color: gray. Short and long ejectors are included.

Technical attributes (type, number of poles, grid, dimension L): 289–506, 34–pole, L 94 mm

Technical specifications
Connection spring-clamp connection
Version transfer module
Width 94 mm
Height 36 mm
Length 85 mm
Rated voltage 100 V
Rated current 1 A
Pin number 34 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Pin number
Version
Length
Height
Connection
Rated voltage
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Pin number
Version
Length
Height
Connection
Rated voltage
Rated current
Transfer module, 40 pole, 1 A, 100 V, 289-507
Order No.:
 09H8312
Manufacturer:
 WAGO
Manufacturer SKU:
 289-507
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 100.75 € *
1 pcs.
100.7454 €
114 mm
40 pole
transfer module
85 mm
36 mm
spring-clamp connection
100 V
1 A
Transfer module, 20 pole, 1 A, 100 V, 289-504
Order No.:
 09H8306
Manufacturer:
 WAGO
Manufacturer SKU:
 289-504
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 62.03 € *
1 pcs.
62.0347 €
53.5 mm
20 pole
transfer module
85 mm
36 mm
spring-clamp connection
100 V
1 A
Transfer module, 34 pole, 1 A, 100 V, 289-506
Order No.:
 09H8310
Manufacturer:
 WAGO
Manufacturer SKU:
 289-506
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 93.00 € *
1 pcs.
92.9985 €
94 mm
34 pole
transfer module
85 mm
36 mm
spring-clamp connection
100 V
1 A