ILS1R851PB1A0 | Schneider Electric
Integrated drive with stepper motor, 36 V (DC), 5 A, 2 Nm, 400 1/min, ILS1R851PB1A0
Unit Price (€ / pc.)
1,743.4928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,743.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,743.4928 €
Technical specifications
Version | integrated drive with stepper motor | |
Torque | 2 Nm | |
speed | 400 1/s | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Rated voltage (DC) | 36 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |