ILP2R421MB1A | Schneider Electric
Integrated drive with 2-phase stepper motor, 48 V (DC), 19 Ncm, 1500 1/min, ILP2R421MB1A
Unit Price (€ / pc.)
1,253.9625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,253.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,253.9625 €
Technical specifications
Version | integrated drive with stepper motor | |
Torque | 19 Ncm | |
speed | 1500 1/s | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 48 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |