ILA1F571TB2A0 | Schneider Electric

Integrated drive with servo motor, 36 V (DC), 10 A, 26 Ncm, 7500 1/min, ILA1F571TB2A0

Order No.: 02P7593
EAN: 4099891514723
MPN:
ILA1F571TB2A0
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2,368.933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,368.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,368.933 €
Technical specifications
Version integrated drive with servo motor
Torque 26 Ncm
speed 7500 1/s
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead