FLUKE 1550C/KIT | Fluke

Insulation measuring device kit FLUKE 1550C/KIT, CAT III 1000 V, CAT IV 600 V, 200 kΩ to 1000 GΩ, 5000 V (DC)

Order No.: 27K0107
EAN: 0095969550987
MPN:
FLUKE 1550C/KIT
3665127
Series: Fluke 1550
Fluke
FLUKE 1550C/KIT Fluke Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
7,901.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,901.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,901.60 €

Insulation Meter Kit, 3665127, Fluke

The Fluke 1550C performs digital insulation tests up to 5 kV and allows for easy data collection via the Fluke Connect™ wireless app. Remote operation means you spend as little time as possible in potentially hazardous zones. Real-time trending displays a live graph on your phone instead of a hard-to-read series of changing values. And you can quickly generate reports using pre-built templates that you can customize with company logos. It's the perfect tool for preventive or predictive maintenance programs to identify potential equipment failures before they occur. The unit comes with a three-year warranty and a CAT IV 600 V safety rating.

Technical specifications
Version insulation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 1000 V, CAT IV 600 V
Insulation resistance Max 1000 Ω
Insulation resistance Min 200 kΩ
Max measured value DC voltage 5000 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes