GPT-9902A | GW Instek

Insulation tester GPT-9902A, 10 to 50 GΩ, 1000 V (DC), 500 V (AC)

Order No.: 24K1087
EAN: 4719692504739
MPN:
GPT-9902A
01PT9902A0GT
Series: GPT9900
GW Instek
GPT-9902A GW Instek Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
3,221.33 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,221.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,221.33 €

Insulation tester, GPT-9902A, GW Instek

GW Instek GPT-9902A AC/DC Withstanding Voltage Tester, AC 500VA. GWInstek is launching a new safety tester family, the GPT-9900 series, with 500VA maximum output capacity to the market. The family of four, including GPT-9904, GPT-9903A, GPT-9902A and GPT-9901A, come joining the GPT-9800 series, which carries 200VA output capacity, to serve the market with higher power demands for the safety tests of electronic products and components. The GPT-9000 series supports the major test items among all the needed for the compliance of the safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety regulations.. The GPT-9900 series is built upon a platform of AC 500VA maximum power output. The GPT-9904 is a 4-in-1 model capable of performing AC withstanding, DC withstanding, insulation resistance and ground bond tests, whereas the GPT-9903A is a 3-in-1 model capable of performing AC withstanding, DC withstanding and insulation resistance tests. The GPT-9902A is capable of performing both AC and DC withstanding tests whereas The GPT-9901A is able to only perform AC withstanding tests.The GPT-9900 series safety tester follows every good feature and advantage of the GPT-9800 series. The high-efficiency PWM amplifier is the core of GPT-9900 platform design to impede the influence from the voltage fluctuation of input AC source. The output voltage is automatically cut off (within 150?s) upon the detection of an abnormal output voltage or a trip of current limits during test to protect the operator from hazardous injury. The GPT-9900 series automatically discharges the DUT after each test to eliminate excessive voltage that remains on the DUT.. Following a tidy and easy-to-use design concept, the GPT-9900 series is equipped with a simple & clear panel layout, a high resolution dot matrix LCD display, and color LED indicators, allowing operators to interpret measurement results easily and quickly. In the role as the complement of 200VA safety testers, the GPT-9900 series is designed upon a 500VA output platform to enhance all major test functions, including AC withstanding (AC 5kV/100mA), DC withstanding (DC 6kV/20mA), insulation resistance (DC 50V ~ 1000V/50G? max.) and ground bond (AC 32A max./650m? max.) tests, with high-power measurement capabilities. Further more, the test duration, ramp up time and upper/lower limits of the output voltage are fully-adjustable to accommodate a wide variety of safety tests with accurate measurement results. The"Sweep" function of the GPT-9900 series is able to display the test results point by point all through the testing period to form a trace graph. This graphic display performs the characteristic verification of a DUT through observing the parameter response to the changes of the applied voltage or current or testing time. On the graph a movable marker is available to get the parameter reading on the specific point of user’s interest.. Other significant functions and features of the GPT-9900 series include the rear panel output for system applications, the open-circuit detection to ensure proper connections of apparatus for ground bond test, 100 sets of memory to save and recall the panel settings for individual or sequential tests, a remote output on-off terminal in the front panel and a signal I/O port in the rear panel provided as the means for remote start/stop control of the safety tester, and RS-232C, USB and GPIB (optional) interfaces available for PC remote control and test result logging.

Technical specifications
Version insulation tester
Insulation resistance Max 50 Ω
Insulation resistance Min 10 Ω
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes