GPT-9802 | GW Instek

Insulation tester GPT-9802, 1000 V (DC), 200 V (AC)

Order No.: 24K1083
EAN: 4719692504692
MPN:
GPT-9802
01PT980200GT
Series: GPT9800
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
1,701.70 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,701.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,701.70 €

Insulation tester, GPT-9802, GW Instek

GW Instek GPT-9802 Safety Tester, AC/DC, Withstanding Voltage, 200V. A Solid Foundation for Reliable, Safe and Practical Safety Compliance Testing. GW Instek is launching to the market a new series of safety tester with high durability and multiple user-protection design. The GPT-9800 Series look to meet a variety of safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety-related requirements for the safety tests of electronic products and components.. A total of 4 safety testers in the GPT-9800 Series, namely GPT-9804, GPT-9803, GPT-9802 and GPT-9801, are available for various applications. The GPT-9804 is a 4-in-1 model capable of performing AC withstanding, DC withstanding, insulation resistance and ground bond tests. The GPT-9803 is a 3-in-1 model capable of performing AC withstanding, DC withstanding as well as insulation resistance tests. The GPT-9802 is capable of performing both AC and DC withstanding tests, whereas the GPT-9801 is able to perform AC withstanding test. The series of safety tester is built upon a high-efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede the influence from the voltage fluctuation of the input AC source. This ensures a stable voltage supply for all the tests of the GPT-9800 Series.. Targeting user’s protections, the GPT-9800 series uses a combination of hardware and software controls to improve safety: A self-check is performed to make sure all the functions and operations are under normal condition each time when the tester is turned on, the Zero Crossing Turn-On design imposes the output voltage to always begin at the zero crossing of a sine wave to avoid the impact of surge voltage output, and the output voltage is automatically cut off (within 150?s) when abnormal output voltages have been detected or when the upper or lower current limits have been reached during testing. To protect operator from hazardous injury, the GPT-9800 Series automatically discharges the DUT after test (within 200ms) each time to eliminate excessive voltage that remains on the DUT. To further ensure safety, the interlock connector can also be used as double protections to prevent inadvertent operation.. The GPT-9800 Series, equipped with a simple & clear panel layout, a high resolution dot matrix LCD display, and color LED indicators, allows operators to interpret measurement results easily and quickly. All major test functions, including AC withstanding (AC 5kV/40mA), DC withstanding (DC 6kV/10mA), insulation resistance (DC 50V ~ 1000V) and ground bond (AC 30A max.) tests, are performed under a high-stability voltage output with high-resolution measurement results. Further more, the test duration, ramp up time and upper/lower limits of the output voltage are fully-adjustable to accommodate a wide variety of safety tests with accurate measurement results.. Other functions and features of the GPT-9800 include: open circuit detection for ground bond testing to get correct measurement result with confidence, 100 sets of memory to save panel settings, which can be recalled for single test individually or for automatic tests in sequence, a remote output on-off terminal in the front panel and a signal I/O port in the rear panel provided as the means for remote start/stop control of the safety tester, RS-232C, USB and GPIB (optional) interfaces available for PC remote control and test result logging.

Technical specifications
Version insulation tester
Max measured value DC voltage 1000 V
Max measured value AC voltage 200 V
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Insulation resistance Max
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Insulation resistance Max
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage