I8-10+I8 | FTcap

Insulating washer, I8-10+I8

Order No.: 16D450
EAN: 4099879883629
MPN:
I8-10+I8
1004616-50212
Series: I8
FTcap
I8-10+I8 FTcap Accessories (Electrolytic Capacitors)
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Next delivery: 468 pcs. on 2024-10-22
Leadtime: 10 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.5470 €
25 pcs.
1.3209 €
50 pcs.
1.1543 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating washers, I8-10+I8 1004616/50212, FTcap

Suitable, for example, for capacitors with threaded mounting studs. The kit consists of an insulating washer with insulation shoulder for the mounting hole and a flat mating washer for fixation of the nuts. Dimensions of the mating washer (diameter/ center hole/ thickness): 24/8.5/2.0 mm or 30/13/2.0 mm.

Technical attributes (type, washer diameter, threaded bolt size, mounting hole diameter): I 8-10, 24 mm, M 8, 10 mm.

Technical specifications
diameter 25 mm
Accessory Type Insulator
Logistics
Country of origin DE
Customs tariff number 39259080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes