601 0,15X15MM 10M ROT | Certoplast

Insulation tape, 15 x 0.15 mm, PVC, red, 10 m, 601 0,15X15MM 10M ROT

Order No.: 14L278
EAN: 4099891436049
MPN:
601 0,15X15MM 10M ROT
Series: 601
Certoplast
601 0,15X15MM 10M ROT Certoplast Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 236 pcs.
Leadtime: 4 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
250 pcs.
1.3447 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tape, type Vorwerk Certoplast 601.

For electrical work such as insulating, bundling, marking etc. Made of PVC, one side coated with waterproof rubber adhesive, flexible, hardly flammable, resistant to aging, moisture-proof and widely resistant to chemical substances. VDE logo, compliant with VDE 0340 type K 10; Thermal resistance: up to +90 °C. Thickness: 0.15 mm.

Roll length 10 m, tape width 15 mm, type 601.

Type: 601-E/15, red RAL 3000

Technical specifications
Version insulation tape
Width 15 mm
Thickness 0.15 mm
Colour red
Adhesive cement acrylate
Length 10 m
Material PVC
max. operating temperature 90 °C
Logistics
Country of origin DE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes