ISS-840 | QUICK-OHM
Insulating support, Internal/Internal Thread, M8/M8, 40 mm, polyester, ISS-840
Order No.: 18H3566
EAN: 4099889493122
MPN:
ISS-840
Unit Price (€ / pc.)
3.6652 € *
Available: 78 pcs.
Leadtime: On Request **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3915 €
100 pcs.
3.1178 €
500 pcs.
2.9274 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating spacers, type Quick-Ohm ISS.
Inner thread on both ends
Technical specifications
Version | Internal/Internal Thread | |
Outer diameter | 30 mm | |
Design | round | |
Bolt length | 40 mm | |
Colour | red | |
Thread size | M8/M8 | |
Internal thread length | 12 mm | |
Length | 40 mm | |
Material | polyester | |
spanner size | 38 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |