ISS-830 | QUICK-OHM
Insulating support, Internal/Internal Thread, M8/M8, 30 mm, polyester, ISS-830
Order No.: 18H3564
EAN: 4099889493115
MPN:
ISS-830
Unit Price (€ / pc.)
2.7132 € *
Available: 25 pcs.
Next delivery: 100 pcs. on 2024-09-26
Leadtime: 2 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5109 €
100 pcs.
2.3086 €
500 pcs.
2.1658 €
1000 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating spacers, type Quick-Ohm ISS.
Inner thread on both ends
Technical specifications
Version | Internal/Internal Thread | |
Outer diameter | 25 mm | |
Design | round | |
Bolt length | 30 mm | |
Colour | red | |
Thread size | M8/M8 | |
Internal thread length | 9 mm | |
Length | 30 mm | |
Material | polyester | |
spanner size | 32 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |