22.2060-23 | Stäubli Electrical Connectors
4 mm insulating grommet, solder connection, 2.5 mm², blue, 22.2060-23
Unit Price (€ / pc.)
0.4403 € *
Available: 796 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
25 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulating sleeves, type KT4-B.
Type: KT4–B, blue
Technical specifications
Connection | solder connection | |
Version | insulating grommet | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
diameter | 4 mm | |
Colour | blue | |
contact surface | gold-plated | |
Length | 17.4 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |