22.2060-22 | Stäubli Electrical Connectors

4 mm insulating grommet, solder connection, red, 22.2060-22

Order No.: 15F3142
EAN: 4099889665376
MPN:
22.2060-22
KT4-B ROT
Series: KT4-B
Stäubli Electrical Connectors
22.2060-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 1,011 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
25 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulating sleeves, type KT4-B.

Type: KT4–B, red

Technical specifications
Connection solder connection
Version insulating grommet
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
diameter 4 mm
Colour red
Length 17.4 mm
max. Cable diameter 3 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes