22.2030-29 | Stäubli Electrical Connectors
2 mm insulating grommet, solder connection, white, 22.2030-29
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
100 pcs.
0.2856 €
500 pcs.
0.2594 €
1000 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulating sleeves, type MC KT205.
Type: KT205, white
Technical specifications
Connection | solder connection | |
Version | insulating grommet | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
diameter | 2 mm | |
Colour | white | |
Length | 15.5 mm | |
max. Cable diameter | 2.3 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |