22.2010-25 | Stäubli Electrical Connectors

2 mm insulating grommet, solder connection, 0.5 mm², green, 22.2010-25

Order No.: 08F216
EAN: 4099889663129
MPN:
22.2010-25
KT2-S GRÜN
Series: KT-2S
Stäubli Electrical Connectors
22.2010-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
22.2010-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 75 pcs.
Leadtime: 2 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
50 pcs.
0.2642 €
100 pcs.
0.2451 €
500 pcs.
0.2249 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulating sleeves, type MC KT2-S.

Type: KT2–S, green

Technical specifications
Connection solder connection
Version insulating grommet
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
diameter 2 mm
Colour green
Length 16 mm
Cable cross-section 0.5 mm²
max. Cable diameter 2.1 mm
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes