22.2010-24 | Stäubli Electrical Connectors
2 mm insulating grommet, solder connection, yellow, 22.2010-24
Unit Price (€ / pc.)
0.2904 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
50 pcs.
0.2642 €
100 pcs.
0.2451 €
500 pcs.
0.2249 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulating sleeves, type MC KT2-S.
Type: KT2–S, yellow
Technical specifications
Connection | solder connection | |
Version | insulating grommet | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
diameter | 2 mm | |
Colour | yellow | |
Length | 16 mm | |
max. Cable diameter | 2.1 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |