22.2070-22 | Stäubli Electrical Connectors
1 mm insulating grommet, solder connection, red, 22.2070-22
Unit Price (€ / pc.)
0.4165 € *
Available: 526 pcs.
Leadtime: 2 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2832 €
1000 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulating sleeves, type MC KT1-S.
Type: KT1–S, red
Technical specifications
Connection | solder connection | |
Version | insulating grommet | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
diameter | 1 mm | |
Colour | red | |
Length | 12 mm | |
max. Cable diameter | 1.7 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |