Insulated stranded wires

Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
203 items in 4,842 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
PVC-Stranded wire, high flexible, LiYv, 0.75 mm², AWG 20, blue, outer Ø 2 mm
Order No.:
 92F5714
Manufacturer SKU:
 LIYV 0,75/2,0 BL
Available: 8 pck. Leadtime: 16 Weeks ** Next delivery: 4 pck. on 2024-05-30
Total Price: 34.13 € *
1 pck.
34.1292 €
10 pck.
29.2502 €
50 pck.
26.3228 €
100 pck.
24.3831 €
500 pck.
22.4196 €
0.75 mm²
AWG 20
24 x 0.2 mm
blue
PVC
2 mm
No
VDE 0812
copper, tin-plated
CL.5 = fine stranded
-30 °C to 70 °C
-5 °C to 70 °C
900 V
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 0.5 mm², AWG 20, red, outer Ø 2.3 mm
Order No.:
 94F8212
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 61.7552-10022
Available: 44 mtr. Leadtime: 2 Weeks **
Total Price: 2.39 € *
1 mtr.
2.3919 €
10 mtr.
2.1182 €
100 mtr.
1.8445 €
500 mtr.
1.7017 €
1000 mtr.
1.5589 €
0.5 mm²
AWG 20
129 x 0.07 mm
red
silicone
2.3 mm
Yes
UL
copper, bright
CL.6 = finest stranded
-50 °C to 90 °C
300 V
300 V
PVC-switching wire, Yv, 0.2 mm², white, outer Ø 1.1 mm
Order No.:
 92F456
Manufacturer SKU:
 YV 0,5/1,1 WEISS
Available: 28 pck. Leadtime: 16 Weeks ** Next delivery: 10 pck. on 2024-05-16
Total Price: 21.11 € *
1 pck.
21.1106 €
5 pck.
19.0995 €
25 pck.
17.5882 €
50 pck.
16.0888 €
100 pck.
15.0773 €
0.2 mm²
1 x 0.5 mm
white
PVC
1.1 mm
No
VDE 0812
copper, tin-plated
CL.1 = stranded
-30 °C to 70 °C
-5 °C to 70 °C
500 V
PVC-Stranded wire, high flexible, FlexiStrom, 6.0 mm², AWG 10, green/yellow, outer Ø 5.9 mm
Order No.:
 94F8294
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 60.7015-10020
Available: 69 mtr. Leadtime: 2 Weeks **
Total Price: 6.06 € *
1 mtr.
6.0571 €
10 mtr.
5.3312 €
100 mtr.
4.6767 €
500 mtr.
4.4982 €
1000 mtr.
4.2126 €
6.0 mm²
AWG 10
1548 x 0.07 mm
green/yellow
PVC
5.9 mm
No
UL
copper, bright
CL.5 = fine stranded
-10 °C to 70 °C
1.5 kV
1.5 kV