630C35 | Klauke
Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.7 mm, blue, 630C35
Order No.: 07F907
EAN: 4012078024631
MPN:
630C35
Unit Price (€ / pc.)
0.3570 € *
Available: 112 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
500 pcs.
0.2689 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated solderless terminal, 630C35, Klauke
Insulated solderless terminal, fork type, material: Copper, tin-plated, insulation sleeve: PA (halogen-free), temperature resistance: up to 105 °C, nominal cross-section: 1.5 to 2.5 mm², colour: blue.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 16 to 14 | |
Colour | blue | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1.5-2.5 mm² | |
Hole diameter | 3.7 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | 3.5-2.5 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |