TESTBOY TV 416 | Testboy
CEE adapter with rotating field direction indicator, for 400 V, CAT III, TESTBOY TV 416
Order No.: 24K1650
EAN: 4028532204013
MPN:
TESTBOY TV 416
61803000
Unit Price (€ / pc.)
115.43 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Installation testers/adapters, type Testboy TV 416../432.
CEE adapter with phase sequence display.
Can be used in combination with Testavit Schuki 1, 2 or 2K to test the effectiveness of the wiring and of RCDs; Power supply: from the test object. Display: glow lamps. Overvoltage category: CAT III 400 V. Dimensions: 165 x 65 mm. Weight: approx. 250 g.
Type: TV 416, with 16 A CEE outlet
Technical specifications
Suitable for | 400 V, CAT III | |
Accessory Type | CEE adapter with rotating field direction indicator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |