09990000052 | Harting

Dismantling tool for crimp contacts, 1.6 g, 09990000052

Order No.: 43F159
EAN: 4099891381950
MPN:
09990000052
09 99 000 0052
Harting
09990000052 Harting Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 4 pcs.
Next delivery: 6 pcs. on 2024-10-14
Leadtime: 9 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.2451 €
50 pcs.
11.4240 €
150 pcs.
10.9123 €
500 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assembly tools for crimp contacts, type 0999000.

For insertion of conductor cross-sections smaller than 0.75 mm² into all crimp contacts and for ejecting series Han D and Han DD crimp contacts. For insertion of the contact element with the crimped conductor is placed from the connecting side into the tool and pushed into the insulation chamber up to the latch point. The contact is ejected from the mating side, i.e. the tool is slipped over the contact up to the stop and then the contact is unlocked with a quick jerk. Series Han E, A and Hv E contacts can be extracted using a 3.0 mm screwdriver. Unlock the contact by applying horizontal pressure on the center plunger using ejection tool 0052.

Type: 0052, ejection tool

Technical specifications
Version dismantling tool
Suitable for crimp contacts
Weight 1.6 g
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes