47.071 | Kendrion Kuhnke

Inlet choke, 47.071

Order No.: 63G222
EAN: 4099891492830
MPN:
47.071
Series: 47
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
42.7329 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.73 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7329 €
10 pcs.
37.5921 €
25 pcs.
36.3188 €
50 pcs.
35.2954 €
*incl. VAT plus shipping costs
**Subject to prior sale

One-way flow restrictors in banjo fittings, type Kuhnke 47.0.

For direct screw-mounting into valve and cylinder threads.

With union nut, type 47.070/71.

Thread M 5 (dimension A) connection to screw fitting for 5 x 1 tubing; Dimensions: C 14.5, D 4.0, F 21, J 8.0 mm.

Type: 47.071, inlet choke

Technical specifications
Connection threaded connection M5
Version supply air throttle
Pressure range 12 bar
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Connection
Pressure range
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connection
Pressure range
Inlet choke, 47.076
Order No.:
 63G202
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.076
Available: 13 pcs. Leadtime: 25 Weeks **
Total Price: 44.60 € *
1 pcs.
44.6012 €
5 pcs.
41.9356 €
15 pcs.
40.3172 €
50 pcs.
38.5441 €
150 pcs.
36.9376 €
supply air throttle
threaded connection M5
Exhaust choke, 47.075
Order No.:
 63G200
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.075
Available: 67 pcs. Leadtime: 25 Weeks ** Next delivery: 23 pcs. on 2024-09-16
Total Price: 37.50 € *
1 pcs.
37.4969 €
5 pcs.
35.2478 €
15 pcs.
33.8912 €
50 pcs.
32.4037 €
150 pcs.
31.0590 €
exhaust throttle
threaded connection M5
12 bar
Exhaust choke, 47.085
Order No.:
 63G240
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.085
Available: 0 pcs. Leadtime: On Request **
Total Price: 74.61 € *
1 pcs.
74.6130 €
10 pcs.
65.6642 €
25 pcs.
63.4270 €
50 pcs.
61.6301 €
exhaust throttle
threaded connection M5
Inlet choke, 47.071
Order No.:
 63G222
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.071
Available: 0 pcs. Leadtime: On Request **
Total Price: 42.73 € *
1 pcs.
42.7329 €
10 pcs.
37.5921 €
25 pcs.
36.3188 €
50 pcs.
35.2954 €
supply air throttle
threaded connection M5
12 bar
Exhaust choke, 47.080
Order No.:
 63G230
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.080
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 48.75 € *
1 pcs.
48.7543 €
10 pcs.
42.9114 €
25 pcs.
41.4358 €
50 pcs.
40.2696 €
exhaust throttle
threaded connection M5
Exhaust choke, 47.070
Order No.:
 63G220
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.070
Available: 0 pcs. Leadtime: On Request **
Total Price: 42.16 € *
1 pcs.
42.1617 €
5 pcs.
39.6389 €
15 pcs.
38.1157 €
50 pcs.
36.4259 €
150 pcs.
34.9146 €
exhaust throttle
threaded connection M5
Inlet choke, 47.081
Order No.:
 63G232
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.081
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.80 € *
1 pcs.
44.8035 €
10 pcs.
39.4366 €
25 pcs.
38.0800 €
50 pcs.
37.0090 €
supply air throttle
threaded connection M5
12 bar
Exhaust choke, 47.090
Order No.:
 63G210
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.090
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.78 € *
1 pcs.
82.7764 €
10 pcs.
72.8518 €
25 pcs.
70.3647 €
50 pcs.
68.3655 €
exhaust throttle
threaded connection M5