SFH551/1-1V | Broadcom

Opt.Fiber Receiver Dig.-Outp. 5MBd SFH551/1-1V

Order No.: 68S3288
EAN: 4099879000194
MPN:
SFH551/1-1V
SP000063855
Series: SFH
Broadcom
SFH551/1-1V Broadcom Transmitter Image 1
SFH551/1-1V Broadcom Transmitter Image 2
Image may differ
Unit Price (€ / pc.)
27.0368 € *
Available: 37 pcs.
Available in 5 Days: 395 pcs.
Leadtime: 1 Week **
Total Price:
27.04 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0368 €
10 pcs.
24.0261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber Optic Receiver, SFH551/1-1V, Broadcom

The SFH 551/1-1V from Avago is a 5MBd receiver diode with TTL out and direct fiber connector for polymer optical fiber applications. This device is a low cost 650nm digital receiver diode for simple optical data transmission with polymer optical fiber. It incorporates a photodetector with integrated IC and provides a TTL output signal and works with the Avago SFH757 transmitter diode.

Features

  • Bipolar IC with open collector output
  • Sensitive in visible and near IR range
  • Low switching threshold
  • No fiber stripping required
Technical specifications
Connection screw connection
Version Fiber optic receiver
Data transmission rate 50000000 mb/s
Enclosure V-housing
Logistics
Country of origin MY
Customs tariff number 85414100
MSL MSL 3
Original Packaging Bar with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes