SFH756V | Broadcom
LWL-Transmitter 660nm 10Mbaud 50mA 2.1V SFH756V
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Transmitter, SFH756-V, Broadcom
The SFH756V from Avago is a 10MBd transmitter with direct fiber connector. This low cost transmitter used for simple optical data transmission with polymer optical fiber.
Features
- 2.2 mm aperture holds standard 1000 micron plastic fiber
- No fiber stripping required
- Peak wavelength of 660 nm
Technical specifications
Connection | screw connection | |
Version | FO transmitter | |
Data transmission rate | 100000000 mb/s | |
Enclosure | V-housing |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414100 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |