EKMB1301111K | Panasonic

Infrared sensor, 5 m, 94°/82°, digital, 2.3-4 VDC, THT, EKMB1301111K

Order No.: 28G712
EAN: 4099889433661
MPN:
EKMB1301111K
Series: EKMB
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
19.2423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
10 pcs.
17.9095 €
50 pcs.
16.6481 €
100 pcs.
15.8151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Infrared sensors, type Panasonic EKMB../EKMC.

Maximum range: 5.0 m. Detection angle horizontal/vertical: 94°/82°. Operating temperatures: –20 to +60 °C.

Technical attributes (type, current consumption, supply voltage, lens color): EKMB1301111K, 6.0 µA, 0.3 to 4.5 VDC, white

Technical specifications
Connection THT
Activation time 1 ms
Version infrared sensor
Output digital
Detecting distance 5 m
Detection range horizontally 94 °
Detection range vertically 82 °
Voltage 2.3-4 VDC
Power supply 0.006 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-isopropylidenediphenol
Variations
Version
Power supply
Detection range horizontally
Detecting distance
Connection
Voltage
Detection range vertically
Activation time
Output
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Power supply
Detection range horizontally
Detecting distance
Connection
Voltage
Detection range vertically
Activation time
Output
Infrared sensor, 5 m, 94°/82°, digital, 2.3-4 VDC, THT, EKMB1301111K
Order No.:
 28G712
Manufacturer:
 Panasonic
Manufacturer SKU:
 EKMB1301111K
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.24 € *
1 pcs.
19.2423 €
10 pcs.
17.9095 €
50 pcs.
16.6481 €
100 pcs.
15.8151 €
infrared sensor
0.006 mA
94 °
5 m
THT
2.3-4 VDC
82 °
1 ms
digital