EKMC1601112 | Panasonic

Infrared sensor, 5 m, 94°/82°, digital, 3-6 VDC, THT, EKMC1601112

Order No.: 28G702
EAN: 4099889433616
MPN:
EKMC1601112
Series: EKMC
Panasonic
EKMC1601112 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
6.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.9020 €

Photoelectric sensor, EX-13SA, PANASONIC

The EX-13SA is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection THT
Activation time 1 ms
Version infrared sensor
Output digital
Detecting distance 5 m
Detection range horizontally 94 °
Detection range vertically 82 °
Voltage 3-6 VDC
Power supply 0.17 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-isopropylidenediphenol