2-1768036-1 | TE Connectivity
Information sign, text: "nicht kalibrierpflichtig", Ø 20 mm, 2-1768036-1
Unit Price (€ / pck.)
4.5220 € *
Available: 0 pck.
Next delivery: 3 pck. on 2024-09-27
Leadtime: 1 Week **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pck.
4.5220 €
10 pck.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Information sticker for "No compulsory calibration", type TE Connectivity/Idento PRP 20-24 GN.
Green imprint consisting of a canceled C and twice "No compulsory calibration"; Sticker color: white. Sticker diameter: 20 mm.
Type: PRP20-24SN, card with 8 stickers
Technical specifications
Number of labels | 8 | |
Type of labeling | text: "nicht kalibrierpflichtig" | |
Version | information sign | |
diameter | 20 mm | |
Colour | green/white |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |