83.02.0.240.0000 | Finder
Time relay, 0.05 s to 240 h, delayed switch-on, 2 Form C (NO/NC), 24-240 VDC, 12 A/250 VAC, 83.02.0.240.0000
Unit Price (€ / pc.)
77.2310 € *
Available: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2310 €
5 pcs.
72.5900 €
15 pcs.
69.8173 €
50 pcs.
66.7352 €
150 pcs.
63.9506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi-function timer, 83.02.0.240.0000, Finder
Multi-function and multi-voltage timer with high input/output isolation. “Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip.
Features
- Eight time scales from 0.05 s to 10 days
- 35 mm rail (EN 60715) mount
- Complies with EN 45545-2:2013 (protection against fire of materials), EN 61373 (resistance against random vibrations and shock, Category 1, Class B), EN 50155 (resistance to temperature and humidity, T1 class)
Technical specifications
Connection | screw connection | |
Function | delayed switch-on | |
Contact type | 2 Form C (NO/NC) | |
Breaking capacity | 12 A/250 VAC | |
Voltage | 24-240 VDC | |
Time display | 0.05 s to 240 h |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |