P 3290 | PeakTech

INDUCTIVITY DECADE P 3290

Order No.: 24K5580
EAN: 4099891458102
MPN:
P 3290
3290
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
76.3504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3504 €

Inductance Decade, 3290, PeakTech

Laboratory decade with slide switch for production testing, teaching aids, research and development.

You can set all values between 10 µH to 111.1 mH with high precision in 10 µH steps and thus achieve the desired result quickly and user-friendly.

Features

  • High accuracy
  • 10 µH resolution
  • Plastic housing guarantees perfect shielding
  • 4 mm safety sockets
Technical specifications
Version inductor decade
Inductance range 10 µH-111.1 mH
Logistics
Country of origin CN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance range
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance range
Version
INDUCTIVITY DECADE P 3290
Order No.:
 24K5580
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 3290
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 76.35 € *
1 pcs.
76.3504 €
10 µH-111.1 mH
inductor decade
Inductance decade box, 3270
Order No.:
 52D804
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 3270
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 260.97 € *
1 pcs.
260.967 €
1 µH-11.11 H
inductor decade