194788 | PEPPERL+FUCHS
Proximity switch, Surface mounting, antivalent, 20 mA, Detection range 40 mm, 194788
Inductive sensors, type Pepperl+Fuchs NBN40.
Bidirectional and rotatable sensor head, 4 display LEDs for 360° visibility; Operating distance: 40 mm. Output function: antivalent. Mounting mode: not flush. Switching output: PNP. Rated voltage: 10 to 30 VDC. Connection: screw terminals. Voltage drop: max. 2.0 VDC. Open circuit current: max. 20 mA. Switching frequency: max. 150 Hz. Housing: PA/metal with epoxy powder coating. Degree of protection: IP 68, IP 69 K. Ambient temperatures: –25 to +85 °C. Certifications: UL.
Type: 194788, inductive sensor
Connection | screw connection | |
Version | Inductive sensor | |
Detection range | 40 mm | |
Assembly | Surface mounting | |
Latching switching function | antivalent | |
switching current | 20 mA | |
Degree of protection (IP) | IP68/IP69K |
Country of origin | VN |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |